抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)
您的網址輸入是否正確? 請務必檢查您的拼寫。 您點擊連結了嗎? 該頁面可能已被移動或刪除。 讓我們瞭解此問題。.
比較 | 項目價格 | 數量 | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
1206093 | Each | 1+ NT$21,052.190 | 最少:1 / 多個:1 | EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, MCU/MPU, PLD, Static RAM | Universal ISP Programmer, Switching Power Supply, USB Cable, ISP Cable, Diagnostic POD, Anti-Dust Cover, User Manual, Software | 37,000+ Devices Supported, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | ||||
6984150 | Each | 1+ NT$26,015.860 | 最少:1 / 多個:1 | - | - | - | - | ||||
Each | 1+ NT$28,963.520 | 最少:1 / 多個:1 | Cortex-M, Cortex-R4, ARM7, ARM9 | Flash Programmer, US Power Supply | Flash Programmer for ARM & Cortex MCU, Ethernet Interface | - | |||||
Each | 1+ NT$1,035.860 5+ NT$1,014.890 | 最少:1 / 多個:1 | ATmega AVR | Programmer | Program tiny AVR using TPI Interface & mega AVR using ISP Interface | - | |||||
CYPRESS SEMICONDUCTOR | Each | 1+ NT$819.720 | 最少:1 / 多個:1 | - | Miniprog1 Programmer, USB Cable | Program all PSoC1 Devices, Except the CY25/26xxx Devices | - | ||||
1892523 | Each | 1+ NT$617.700 | 最少:1 / 多個:1 | - | SWIM Cable, USB Connector | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | - | ||||
Each | 1+ NT$2,044.510 | 最少:1 / 多個:1 | - | EPROM Eraser, User Manual, Power Adapter (Centre Negative) is not included | Equipped with Electronic Starter, Extend the life of U-V Tube, Powerful U-V Tube | - | |||||
2078467 | Each | 1+ NT$7,869.180 | 最少:1 / 多個:1 | - | Programmer MSP-GANG | Quickly & Reliably Program Flash or FRAM Based MSP Devices, SD Card Slot for Storing Images | - | ||||
Each | 1+ NT$6,063.260 | 最少:1 / 多個:1 | Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | - | |||||
Each | 1+ NT$3,399.870 | 最少:1 / 多個:1 | - | Main unit, Users manual, AC Power Cord | Timer can be Set From 0 to 60 Minutes, Have LED on the Top Panel to Indicate U-V Tube Status | - | |||||
Each | 1+ NT$5,098.990 | 最少:1 / 多個:1 | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | - | |||||
Each | 1+ NT$4,458.700 | 最少:1 / 多個:1 | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | - | |||||
1093578 | B&K PRECISION | Each | 1+ NT$5,784.540 | 最少:1 / 多個:1 | - | Model 851 EPROM Eraser, User Manual, Power Cord | Heavy-duty construction, 10W UV bulb | - | |||
Each | 1+ NT$5,784.540 | 最少:1 / 多個:1 | - | U-Multilink, Ribbon Cables for NXP MCUs | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | - | |||||
Each | 1+ NT$4,996.230 | 最少:1 / 多個:1 | - | Eprom Eraser ME5E | Erase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector | - | |||||
1351721 | Each | 1+ NT$15,304.860 | 最少:1 / 多個:1 | EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, Static RAM | Universal Memory Programmer, Switching Power Supply, USB Cable, ISP Cable, Diagnostic POD, Anti-Dust Cover, User Manual, Software | 0 | - | ||||
Each | 1+ NT$15,538.230 | 最少:1 / 多個:1 | - | Universal Programmer, 19" TFT, Mouse, Keyboard, Windows 7 DVD & License | 51.2Mbps Data Rate, Available with 4 & 8 Sockets, Batego II Technology, Ultra Low VCC Support | - | |||||
Each | 1+ NT$34,676.230 | 最少:1 / 多個:1 | - | Programmer Unit. Purchase Power Supply Adapter QB-COMMON-PW separately. | PG-FP5 for Programming, Erasing and Verifying the Programs | - | |||||
STMICROELECTRONICS | Each | 1+ NT$648.390 | 最少:1 / 多個:1 | - | - | - | - | ||||
2535893 RoHS | Each | 1+ NT$14,268.550 | 最少:1 / 多個:1 | - | C2000-GANG Programmer, C2000-GANG Splitter Board, USB Cable, 8 x JTAG Cable, Power Supply, Document | Gang Programmer, C2000 Devices via an RS-232/USB interface, SD Card Slot, LCD Screen, GUI | C2000 Series | ||||
Each | 1+ NT$18,461.060 | 最少:1 / 多個:1 | - | Programmer | Embedded Script Language for Automation of Routine Operations, Splits Files to Multiple Images | - | |||||
CONITEC DATASYSTEMS | Each | 1+ NT$17,286.000 | 最少:1 / 多個:1 | - | GALEP-5 Device, USB Cable, AC Adapter, CD | USB Powered, Script Controlled, OpenSource Firmware, JTAG Debugger, Windows & Linux | - | ||||
1798629 | Each | 1+ NT$39,115.830 | 最少:1 / 多個:1 | - | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0/Parallel Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | ||||
Each | 1+ NT$35,085.960 | 最少:1 / 多個:1 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 0 | - | |||||
Each | 1+ NT$7,976.310 | 最少:1 / 多個:1 | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | - |
抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)