抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)
您的網址輸入是否正確? 請務必檢查您的拼寫。 您點擊連結了嗎? 該頁面可能已被移動或刪除。 讓我們瞭解此問題。.
比較 | 項目價格 | 數量 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ NT$2,280.910 3+ NT$2,082.500 5+ NT$1,917.170 10+ NT$1,828.470 25+ NT$1,809.230 | 最少:1 / 多個:1 | 2 Stage | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ NT$1,092.600 3+ NT$997.560 5+ NT$918.370 10+ NT$875.880 25+ NT$866.660 | 最少:1 / 多個:1 | 1 Stage | 17W | - | 3.6VDC | 20mm | 20mm | 3.5mm | 65°C | APHC Series | 0.4ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ NT$1,624.610 3+ NT$1,483.290 5+ NT$1,365.530 10+ NT$1,302.350 25+ NT$1,288.650 | 最少:1 / 多個:1 | 1 Stage | 36W | - | 14.7VDC | 30mm | 34mm | 3.63mm | 66°C | APHC Series | 3.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
MARLOW INDUSTRIES | Each | 1+ NT$1,456.450 10+ NT$1,329.770 25+ NT$1,224.190 | 最少:1 / 多個:1 | 1 Stage | 6W | 2.5A | 3.6VDC | - | 16mm | 3.94mm | 65°C | RC Series | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | ||||
MARLOW INDUSTRIES | Each | 1+ NT$1,876.300 10+ NT$1,713.100 25+ NT$1,577.090 | 最少:1 / 多個:1 | 1 Stage | 30W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC Series | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | ||||
MARLOW INDUSTRIES | Each | 1+ NT$1,590.280 10+ NT$1,451.950 25+ NT$1,336.680 | 最少:1 / 多個:1 | 1 Stage | 17W | 7.4A | 3.6VDC | 20.1mm | 20.1mm | 3.53mm | 65°C | RC Series | 0.4ohm | 101mm, 20 AWG, PTFE Insulated | ||||
MARLOW INDUSTRIES | Each | 1+ NT$2,299.130 10+ NT$2,099.140 25+ NT$1,932.480 | 最少:1 / 多個:1 | 1 Stage | 39W | 7.4A | 8.2VDC | 29.97mm | 29.97mm | 3.53mm | - | RC Series | 0.9ohm | 101.6mm, 20 AWG, PTFE Insulated | ||||
MARLOW INDUSTRIES | Each | 1+ NT$3,296.080 10+ NT$3,017.750 25+ NT$2,878.140 | 最少:1 / 多個:1 | 1 Stage | 5.2W | 1.8A | 4.4VDC | 8.79mm | 10.97mm | 2.16mm | 64°C | NL1025T Series | 2.1ohm | 50.8mm, 28 AWG, Uninsulated | ||||
MARLOW INDUSTRIES | Each | 1+ NT$2,196.640 10+ NT$2,005.570 25+ NT$1,846.340 | 最少:1 / 多個:1 | 1 Stage | 23W | 2.5A | 14.7VDC | 30mm | 30mm | 3.93mm | 66°C | RC Series | 4.9ohm | 101.6mm, 20 AWG, PTFE Insulated | ||||
MARLOW INDUSTRIES | Each | 1+ NT$1,587.410 10+ NT$1,449.330 25+ NT$1,334.260 | 最少:1 / 多個:1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.33mm | - | RC Series | 1.8ohm | 102mm, 20 AWG, PTFE Insulated |
抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)