抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)
您的網址輸入是否正確? 請務必檢查您的拼寫。 您點擊連結了嗎? 該頁面可能已被移動或刪除。 讓我們瞭解此問題。.
比較 | 項目價格 | 數量 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$13,953.180 5+ NT$12,751.660 10+ NT$11,317.760 | 最少:1 / 多個:1 | Mechanical | Incremental | 2048PPR | 0 Detents | Horizontal | Without Push Switch | - | Flange Mount | WDG 63Q Series | 8000rpm | 3Channels | Flatted End | 22.3mm | 9.53mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ NT$14,511.310 5+ NT$13,261.730 10+ NT$11,770.470 | 最少:1 / 多個:1 | Mechanical | Incremental | 500PPR | 0 Detents | Horizontal | Without Push Switch | HTL Inverted | Flange Mount | WDG 58H Series | 6000rpm | 3Channels | Hollow Shaft | - | 12mm | 4.75V | 30V | -20°C | +80°C | IP65 | Wire Leaded | |||||
Each | 1+ NT$123.340 10+ NT$110.850 25+ NT$99.770 50+ NT$89.990 100+ NT$80.720 | 最少:1 / 多個:1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$194.470 25+ NT$175.290 50+ NT$165.690 100+ NT$156.390 200+ NT$141.280 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J Series | - | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$11,441.610 5+ NT$10,456.360 10+ NT$9,280.560 | 最少:1 / 多個:1 | Mechanical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | HTL Inverted | Flange Mount | WDG 58A Series | 10000rpm | 3Channels | Flatted End | 12mm | 6mm | 4.75V | - | -20°C | +80°C | IP65, IP67 | - | |||||
Each | 1+ NT$179.650 25+ NT$159.880 50+ NT$149.710 100+ NT$145.050 500+ NT$132.850 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K Series | - | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$11,441.610 5+ NT$10,456.360 10+ NT$9,280.560 | 最少:1 / 多個:1 | Mechanical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | HTL Inverted | Flange Mount | WDG 58B Series | 8000rpm | 3Channels | Flatted End | 20mm | 10mm | 4.75V | - | -20°C | +80°C | IP65, IP67 | - | |||||
Each | 1+ NT$11,441.610 5+ NT$10,456.360 10+ NT$9,280.560 | 最少:1 / 多個:1 | Mechanical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | - | Flange Mount | WDG 58B Series | 8000rpm | 3Channels | Flatted End | 20mm | 10mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ NT$1,665.360 5+ NT$1,603.640 10+ NT$1,572.780 25+ NT$1,387.980 50+ NT$1,048.520 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62A Series | 100rpm | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | +85°C | - | Solder Pin | |||||
615985 | Each | 1+ NT$8,376.370 5+ NT$7,655.080 10+ NT$6,794.280 | 最少:1 / 多個:1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O Series | 6000rpm | 3Channels | D Type Flatted End | 10mm | 5mm | 10V | 30V | -10°C | +60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ NT$22,213.470 5+ NT$20,300.640 10+ NT$18,017.870 | 最少:1 / 多個:1 | Mechanical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | LMS WDG | 8000rpm | 3Channels | Flatted End | 20mm | 10mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | - | |||||
Each | 1+ NT$22,213.470 5+ NT$20,300.640 10+ NT$18,017.870 | 最少:1 / 多個:1 | Mechanical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | - | Servo Mount | LMS WDG | 8000rpm | 3Channels | Flatted End | 20mm | 10mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | - | |||||
Each | 1+ NT$1,956.280 2+ NT$1,777.220 5+ NT$1,751.930 10+ NT$1,726.350 25+ NT$1,505.730 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | +75°C | IP40 | Solder Pin | |||||
Each | 1+ NT$1,354.360 5+ NT$1,284.540 | 最少:1 / 多個:1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx Series | 30000rpm | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ NT$12,390.430 5+ NT$11,323.470 10+ NT$10,050.170 | 最少:1 / 多個:1 | Mechanical | Incremental | 4096PPR | 0 Detents | Vertical | Without Push Switch | HTL Inverted | Flange Mount | WDG 58A Series | 10000rpm | 3Channels | Flatted End | 12mm | 6mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ NT$92.440 10+ NT$81.400 50+ NT$71.800 100+ NT$59.010 250+ NT$57.560 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 16PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 Series | 120rpm | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | +125°C | - | Solder Pin | |||||
Each | 1+ NT$11,441.610 5+ NT$10,456.360 10+ NT$9,280.560 | 最少:1 / 多個:1 | Mechanical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | HTL Inverted | Flange Mount | WDG 58A Series | 10000rpm | 3Channels | Flatted End | 12mm | 6mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ NT$11,999.740 5+ NT$10,966.430 10+ NT$9,733.270 | 最少:1 / 多個:1 | Mechanical | Incremental | 3600PPR | 0 Detents | Vertical | Without Push Switch | - | Flange Mount | WDG 58A Series | 10000rpm | 3Channels | Flatted End | 12mm | 6mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | Wire Leaded | |||||
4729493 | Each | 1+ NT$8,010.240 5+ NT$7,320.470 10+ NT$6,497.300 | 最少:1 / 多個:1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 Series | 12000rpm | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | +85°C | IP64 | Wire Leaded | ||||
Each | 1+ NT$2,162.750 5+ NT$1,700.050 10+ NT$1,466.200 25+ NT$1,317.170 50+ NT$1,134.200 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | - | Bushing Mount, Through Hole | EN Series | 3000rpm | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | +75°C | IP40 | Solder Pin | |||||
Each | 1+ NT$140.610 10+ NT$133.810 100+ NT$126.600 500+ NT$119.050 1000+ NT$110.950 | 最少:1 / 多個:1 | Mechanical | Incremental | 6PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | +85°C | IP40 | - | |||||
Each | 1+ NT$13,953.180 5+ NT$12,751.660 10+ NT$11,317.760 | 最少:1 / 多個:1 | Mechanical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL Inverted | Flange Mount | WDG 63Q Series | 8000rpm | 3Channels | Flatted End | 22.3mm | 9.53mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | - | |||||
Each | 1+ NT$22,408.810 5+ NT$20,479.170 10+ NT$18,176.320 | 最少:1 / 多個:1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Binary | Flange Mount | WDGA 36E Series | 12000rpm | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | +85°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ NT$13,953.180 5+ NT$12,751.660 10+ NT$11,317.760 | 最少:1 / 多個:1 | Mechanical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | HTL Inverted | Flange Mount | WDG 63Q Series | 8000rpm | 3Channels | Flatted End | 22.3mm | 9.53mm | - | 30V | -20°C | +80°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ NT$40.120 10+ NT$35.470 50+ NT$31.110 100+ NT$25.580 250+ NT$24.890 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 Series | 100rpm | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | +70°C | IP40 | - |
抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)