抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)
您的網址輸入是否正確? 請務必檢查您的拼寫。 您點擊連結了嗎? 該頁面可能已被移動或刪除。 讓我們瞭解此問題。.
比較 | 項目價格 | 數量 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$13,953.180 5+ NT$12,751.660 10+ NT$11,317.760 | 最少:1 / 多個:1 | Mechanical | Incremental | 3600PPR | 0 Detents | - | Without Push Switch | HTL Inverted | Flange Mount | WDG 63Q Series | 8000rpm | 3Channels | Flatted End | 22.3mm | 9.53mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ NT$22,213.470 5+ NT$20,300.640 10+ NT$18,017.870 | 最少:1 / 多個:1 | Mechanical | Incremental | 5000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | LMS WDG | 8000rpm | 3Channels | Flatted End | 20mm | 10mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | - | |||||
615894 | Each | 1+ NT$10,308.610 5+ NT$9,420.930 10+ NT$8,361.560 | 最少:1 / 多個:1 | Optical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | RS422 | Flange Mount | RI 58-O Series | 10000rpm | 3Channels | Flatted End | 10mm | 6mm | 4.5V | 5.5V | -10°C | +70°C | IP65 | - | ||||
616000 | Each | 1+ NT$16,731.540 5+ NT$15,290.770 10+ NT$13,571.350 | 最少:1 / 多個:1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 58-D Series | 10000rpm | 3Channels | Hollow Shaft | - | 10mm | 10V | - | -10°C | +70°C | IP64, IP67 | - | ||||
Each | 1+ NT$44.760 10+ NT$42.710 50+ NT$35.030 100+ NT$33.870 500+ NT$33.210 | 最少:1 / 多個:1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ NT$117.730 10+ NT$109.880 50+ NT$91.570 100+ NT$75.290 250+ NT$73.260 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | - | Bushing Mount, Through Hole | ECW Series | 120rpm | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | +85°C | IP40 | Solder Pin | |||||
Each | 1+ NT$48.840 10+ NT$42.730 50+ NT$37.790 100+ NT$31.110 250+ NT$30.240 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 2Channels | Knurled End | 20mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ NT$167.070 10+ NT$158.690 25+ NT$150.680 50+ NT$143.500 100+ NT$136.240 | 最少:1 / 多個:1 | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | Without Push Switch | - | Through Hole | SRGP Series | - | - | Ring Type Hollow Shaft | - | - | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$378.750 10+ NT$342.560 25+ NT$306.330 50+ NT$276.850 100+ NT$249.550 | 最少:1 / 多個:1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | Knurled End | 19.9mm | - | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
615936 | Each | 1+ NT$8,244.660 5+ NT$7,534.700 10+ NT$6,687.440 | 最少:1 / 多個:1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O Series | 6000rpm | 3Channels | D Type Flatted End | 10mm | 5mm | 4.5V | 5.5V | -10°C | +60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ NT$92.440 10+ NT$81.400 50+ NT$71.800 100+ NT$59.010 250+ NT$57.560 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 16PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 Series | 120rpm | 3Channels | Slotted End | 12.7mm | 3.18mm | - | - | -40°C | +125°C | IP67 | Solder Pin | |||||
Each | 1+ NT$14,511.310 5+ NT$13,261.730 10+ NT$11,770.470 | 最少:1 / 多個:1 | Mechanical | Incremental | 200PPR | 0 Detents | Horizontal | Without Push Switch | HTL Inverted | Flange Mount | WDG 58H Series | 6000rpm | 3Channels | Hollow Shaft | - | 12mm | 4.75V | 30V | -20°C | +80°C | - | Wire Leaded | |||||
BROADCOM LIMITED | Each | 1+ NT$663.050 5+ NT$627.870 10+ NT$620.900 25+ NT$593.280 50+ NT$558.110 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 318LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-871x Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +85°C | - | Solder Pin | ||||
Each | 1+ NT$1,313.010 5+ NT$1,224.350 10+ NT$1,187.140 25+ NT$1,149.940 50+ NT$1,107.210 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ NT$35.180 10+ NT$31.110 50+ NT$27.300 100+ NT$22.450 250+ NT$21.830 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R Series | 100rpm | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ NT$118.960 10+ NT$113.000 25+ NT$107.220 50+ NT$102.100 100+ NT$96.970 | 最少:1 / 多個:1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | - | Through Hole | EC11K Series | - | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$333.020 10+ NT$300.880 25+ NT$269.910 50+ NT$242.470 100+ NT$218.530 | 最少:1 / 多個:1 | Mechanical | Incremental | - | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11 Series | - | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$14,511.310 5+ NT$13,261.730 10+ NT$11,770.470 | 最少:1 / 多個:1 | Mechanical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL Inverted | Flange Mount | WDG 58H Series | 6000rpm | 3Channels | Hollow Shaft | - | 12mm | 4.75V | 30V | -20°C | +80°C | IP65 | Wire Leaded | |||||
Each | 1+ NT$89.570 10+ NT$85.140 25+ NT$80.860 50+ NT$80.120 | 最少:1 / 多個:1 | Mechanical | Absolute | 24PPR | 24 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | SRGA Series | - | - | Hollow Shaft | - | 4.8mm | - | 12V | -10°C | +60°C | - | Solder Pin | |||||
Each | 1+ NT$22,213.470 5+ NT$20,300.640 10+ NT$18,017.870 | 最少:1 / 多個:1 | Mechanical | Incremental | 2000PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | LMS WDG | 8000rpm | 3Channels | Flatted End | 20mm | 10mm | 4.75V | 30V | -20°C | +80°C | IP65, IP67 | - | |||||
Each | 1+ NT$1,313.010 5+ NT$1,224.350 10+ NT$1,187.140 25+ NT$1,149.940 50+ NT$1,107.210 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 3Channels | No Shaft | - | 2mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ NT$1,559.170 5+ NT$1,453.770 10+ NT$1,409.430 25+ NT$1,365.380 50+ NT$1,315.040 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX Series | 30000rpm | 2Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | +70°C | - | - | |||||
Each | 1+ NT$14,511.310 5+ NT$13,261.730 10+ NT$11,770.470 | 最少:1 / 多個:1 | Mechanical | Incremental | 3600PPR | 0 Detents | Horizontal | Without Push Switch | HTL Inverted | Flange Mount | WDG 58H Series | 6000rpm | 3Channels | Hollow Shaft | - | 12mm | 4.75V | 30V | -20°C | +80°C | IP65 | Wire Leaded | |||||
Each | 1+ NT$22,101.840 5+ NT$20,198.630 10+ NT$17,927.330 | 最少:1 / 多個:1 | Magnetic | Absolute | - | 0 Detents | Vertical | Without Push Switch | Gray Code | Flange Mount | WDGA 36E Series | 12000rpm | 1Channels | Hollow Shaft | - | 6mm | 10V | 32V | -40°C | +85°C | IP65, IP67 | Wire Leaded | |||||
Each | 1+ NT$339.300 10+ NT$336.510 50+ NT$225.470 100+ NT$219.890 500+ NT$209.780 | 最少:1 / 多個:1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | - |
抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)