抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)
您的網址輸入是否正確? 請務必檢查您的拼寫。 您點擊連結了嗎? 該頁面可能已被移動或刪除。 讓我們瞭解此問題。.
比較 | 項目價格 | 數量 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
474540 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ NT$9,257.000 5+ NT$9,069.220 10+ NT$8,976.490 25+ NT$8,883.190 | 最少:1 / 多個:1 | Optical | Absolute | 256PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Servo Mount | E6CP-A Series | 1000rpm | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | +55°C | IP50 | 13 Pin Connector | |||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$63.950 10+ NT$60.930 25+ NT$57.760 50+ NT$54.920 100+ NT$52.310 | 最少:1 / 多個:1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E Series | - | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$883.710 10+ NT$820.580 25+ NT$761.670 50+ NT$697.980 | 最少:1 / 多個:1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | - | Panel Mount | 62AG Series | 100rpm | 2Channels | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | +85°C | - | Wire Leaded | |||||
Each | 1+ NT$152.720 10+ NT$144.990 25+ NT$137.680 50+ NT$130.880 100+ NT$124.360 | 最少:1 / 多個:1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | EC11J Series | - | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$59.670 10+ NT$56.780 25+ NT$53.940 50+ NT$51.050 100+ NT$48.350 | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | +70°C | - | - | |||||
Each | 1+ NT$117.730 10+ NT$109.880 50+ NT$91.570 100+ NT$75.290 250+ NT$73.260 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 6PPR | 24 Detents | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW Series | 120rpm | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | +85°C | IP40 | Solder Pin | |||||
Each | 1+ NT$627.870 25+ NT$560.440 50+ NT$523.230 100+ NT$506.370 500+ NT$468.580 | 最少:1 / 多個:1 | Magnetic | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EM11B Series | - | 2Channels | D Type Flatted End | 15mm | 6mm | - | 5.25V | -20°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$1,466.490 5+ NT$1,367.070 10+ NT$1,325.510 25+ NT$1,284.230 50+ NT$1,236.560 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 3600PPR | 0 Detents | - | Without Push Switch | Line Driver | Screw Mount | HEDR-5XXX Series | - | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | +100°C | IP40 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ NT$9,489.060 2+ NT$8,671.940 5+ NT$7,696.800 | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | +70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ NT$19,596.970 2+ NT$17,909.450 5+ NT$15,895.570 | 最少:1 / 多個:1 | Optical | Incremental | 1000PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | +70°C | IP64 | Wire Leaded | ||||
Each | 1+ NT$47.390 10+ NT$41.860 50+ NT$36.920 100+ NT$30.530 250+ NT$29.650 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | - | 60rpm | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ NT$47.390 10+ NT$41.860 50+ NT$36.920 100+ NT$30.530 250+ NT$29.650 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ NT$25.880 25+ NT$25.120 50+ NT$21.520 100+ NT$20.270 200+ NT$18.350 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E Series | - | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | +85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+ NT$63.950 10+ NT$60.930 25+ NT$57.760 50+ NT$54.920 100+ NT$52.310 | 最少:1 / 多個:1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | - | Through Hole | EC05E Series | - | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$53.490 25+ NT$45.640 50+ NT$39.540 100+ NT$37.500 500+ NT$34.010 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ NT$250.170 10+ NT$228.630 50+ NT$202.920 100+ NT$189.370 250+ NT$177.580 | 最少:1 / 多個:1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
BROADCOM LIMITED | Each | 1+ NT$977.850 5+ NT$974.630 10+ NT$964.850 50+ NT$913.060 100+ NT$904.070 | 最少:1 / 多個:1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X Series | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +100°C | - | Solder Pin | ||||
Each | 1+ NT$77.790 10+ NT$74.010 25+ NT$70.380 50+ NT$67.170 100+ NT$63.580 | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ NT$11,070.570 10+ NT$10,117.270 50+ NT$8,979.600 100+ NT$8,380.040 500+ NT$7,858.230 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | +55°C | IP50 | Wire Leaded | ||||
Each | 1+ NT$967.100 5+ NT$916.230 10+ NT$906.050 25+ NT$865.360 50+ NT$814.490 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X Series | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +100°C | - | Solder Pin | |||||
Each | 1+ NT$1,313.010 5+ NT$1,224.350 10+ NT$1,187.140 25+ NT$1,149.940 50+ NT$1,107.210 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 2Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
4731207 | KUEBLER | Each | 1+ NT$17,402.910 | 最少:1 / 多個:1 | Optical | Incremental | 1000PPR | - | Horizontal | Without Push Switch | Analog | - | 3501 Series | - | - | Flatted End | 44mm | 6mm | - | 28V | 0°C | 50°C | IP64 | Wire Leaded | |||
4730859 | Each | 1+ NT$8,717.950 5+ NT$7,967.240 10+ NT$7,071.340 | 最少:1 / 多個:1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | RS422 | Bracket Mount | 3720 Series | 6000rpm | - | Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | +80°C | IP65, IP67 | Wire Leaded | ||||
Each | 1+ NT$1,069.320 5+ NT$1,065.640 10+ NT$1,055.300 50+ NT$998.200 100+ NT$988.370 | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | - | Screw Mount | AEDB-9140 Series | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -10°C | +85°C | - | - | |||||
BROADCOM LIMITED | Each | 1+ NT$663.050 5+ NT$627.870 10+ NT$620.900 25+ NT$593.280 50+ NT$558.110 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 318LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-871x Series | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +85°C | - | Solder Pin |
抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)