抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)
您的網址輸入是否正確? 請務必檢查您的拼寫。 您點擊連結了嗎? 該頁面可能已被移動或刪除。 讓我們瞭解此問題。.
比較 | 項目價格 | 數量 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$48.770 10+ NT$35.220 25+ NT$32.370 50+ NT$30.370 100+ NT$28.650 | 最少:1 / 多個:1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ NT$7,412.890 5+ NT$6,901.630 | 最少:1 / 多個:1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | +70°C | IP50 | Wire Leaded | ||||
BOURNS | Each | 1+ NT$50.630 10+ NT$48.120 25+ NT$45.740 100+ NT$42.900 250+ NT$41.880 | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11 Series | 60rpm | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | ||||
Each | 1+ NT$580.780 10+ NT$539.220 25+ NT$500.560 50+ NT$393.880 100+ NT$362.770 其他價格... | 最少:1 / 多個:1 | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 Series | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ NT$877.860 10+ NT$722.050 25+ NT$705.490 50+ NT$595.900 100+ NT$548.810 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | With Push Switch | - | Bushing Mount, Through Hole | EM14 Series | 120rpm | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | +70°C | IP54 | Solder Pin | |||||
Each | 1+ NT$1,678.850 10+ NT$1,534.280 50+ NT$1,361.750 100+ NT$1,270.830 500+ NT$1,191.700 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 128PPR | 0 Detents | - | Without Push Switch | - | Bushing Mount | 600 Series | 300rpm | 2Channels | Flatted End | 12.7mm | 6.35mm | 4.5V | 5.5V | -40°C | +65°C | - | Wire Leaded | |||||
Each | 1+ NT$273.590 10+ NT$272.470 100+ NT$235.530 500+ NT$235.300 1000+ NT$235.020 | 最少:1 / 多個:1 | Mechanical | Absolute | 128PPR | 0 Detents | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW Series | 120rpm | 8Channels | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | +85°C | IP40 | - | |||||
Each | 1+ NT$581.070 10+ NT$539.510 25+ NT$500.850 50+ NT$394.170 100+ NT$363.060 其他價格... | 最少:1 / 多個:1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 Series | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | |||||
2363350 | Each | 1+ NT$5,437.510 | 最少:1 / 多個:1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
GRAYHILL | Each | 1+ NT$202.030 10+ NT$187.780 25+ NT$156.680 100+ NT$128.780 250+ NT$125.290 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 36PPR | 36 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 25L Series | - | 2Channels | D Type Flatted End | 12.7mm | 6.35mm | - | - | -40°C | +85°C | - | Solder Pin | ||||
Each | 1+ NT$701.710 5+ NT$664.500 10+ NT$657.230 25+ NT$627.870 50+ NT$590.670 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X Series | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ NT$1,472.590 2+ NT$1,461.540 5+ NT$1,456.020 10+ NT$1,450.790 25+ NT$1,428.120 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | +75°C | IP40 | Solder Pin | |||||
1653383 | Each | 1+ NT$883.360 | 最少:1 / 多個:1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C Series | - | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | +85°C | - | Solder Pin | ||||
Each | 1+ NT$1,787.900 | 最少:1 / 多個:1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S Series | - | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | +85°C | - | Wire Leaded | |||||
Each | 1+ NT$14,511.310 5+ NT$13,261.730 10+ NT$11,770.470 | 最少:1 / 多個:1 | Mechanical | Incremental | 5000PPR | 0 Detents | Horizontal | Without Push Switch | HTL Inverted | Flange Mount | WDG 58H Series | 6000rpm | 3Channels | Hollow Shaft | - | 12mm | 4.75V | 30V | -20°C | +80°C | IP65 | Wire Leaded | |||||
Each | 1+ NT$1,701.950 5+ NT$1,664.550 | 最少:1 / 多個:1 | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | +75°C | IP40 | Solder Pin | |||||
Each | 1+ NT$822.630 10+ NT$676.420 25+ NT$661.300 50+ NT$558.400 100+ NT$514.220 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 Series | 120rpm | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | +70°C | IP54 | Solder Pin | |||||
Each | 1+ NT$671.620 10+ NT$638.690 25+ NT$607.250 50+ NT$575.860 100+ NT$548.150 | 最少:1 / 多個:1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With & Without Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | Dual Shaft, D Type Flatted End, Slotted End | 25mm | - | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
Each | 1+ NT$1,529.250 5+ NT$1,477.640 10+ NT$1,455.290 50+ NT$1,406.380 100+ NT$1,383.190 | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx Series | 30000rpm | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ NT$64.250 25+ NT$57.850 50+ NT$54.650 100+ NT$51.750 500+ NT$46.800 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ NT$64.250 25+ NT$57.850 50+ NT$54.650 100+ NT$51.750 500+ NT$46.800 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ NT$12,014.680 5+ NT$11,084.800 10+ NT$10,299.380 25+ NT$9,607.270 | 最少:1 / 多個:1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | - | Chassis Mount | E6B2-C Series | 6000rpm | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | +70°C | IP50 | Wire Leaded | ||||
Each | 1+ NT$47.390 10+ NT$41.860 50+ NT$36.920 100+ NT$30.530 250+ NT$29.650 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 18PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | +70°C | IP40 | - | |||||
Each | 1+ NT$1,541.640 5+ NT$1,489.570 10+ NT$1,467.020 25+ NT$1,443.920 50+ NT$1,417.280 | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx Series | 30000rpm | 3Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ NT$1,003.700 5+ NT$1,000.110 10+ NT$990.610 50+ NT$936.910 100+ NT$927.730 | 最少:1 / 多個:1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X Series | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +100°C | - | Solder Pin |
抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)