抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)
您的網址輸入是否正確? 請務必檢查您的拼寫。 您點擊連結了嗎? 該頁面可能已被移動或刪除。 讓我們瞭解此問題。.
比較 | 項目價格 | 數量 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4731189 | KUEBLER | Each | 1+ NT$21,621.690 | 最少:1 / 多個:1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0°C | 50°C | - | - | |||
Each | 1+ NT$53.490 25+ NT$45.640 50+ NT$39.540 100+ NT$37.500 500+ NT$34.010 其他價格... | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
3490373 | Each | 1+ NT$9,077.490 3+ NT$8,295.820 5+ NT$7,362.970 | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | - | Horizontal | Without Push Switch | Push Pull | Flange Mount | GI355 Series | 10000rpm | 3Channels | D Type Flatted End | 19.05mm | 10mm | 10V | 30V | -20°C | +70°C | IP54, IP65 | Wire Leaded | ||||
Each | 1+ NT$118.170 10+ NT$107.990 | 最少:1 / 多個:1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | - | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
BROADCOM LIMITED | Each | 1+ NT$365.390 10+ NT$336.900 20+ NT$322.950 50+ NT$296.790 100+ NT$284.290 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 150LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-80xx Series | - | 2Channels | No Shaft | - | - | 4.5V | - | -20°C | +85°C | - | Solder Pin | ||||
Each | 1+ NT$261.690 10+ NT$236.740 25+ NT$212.780 50+ NT$190.780 100+ NT$178.520 | 最少:1 / 多個:1 | Mechanical | Incremental | 18PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E Series | - | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
BROADCOM LIMITED | Each | 1+ NT$517.310 25+ NT$472.770 100+ NT$419.600 250+ NT$391.590 | 最少:1 / 多個:1 | Optical | Incremental | 180LPI | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | AEDR-80xx Series | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -20°C | +85°C | - | Solder Pin | ||||
Each | 1+ NT$1,559.210 2+ NT$1,337.710 5+ NT$1,295.570 10+ NT$1,283.070 25+ NT$1,270.570 其他價格... | 最少:1 / 多個:1 | Magnetic | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | PWM | Bushing Mount, Through Hole | - | 10000rpm | 1Channels | Flatted End | 22.22mm | 3.18mm | 4.5V | 5.5V | -40°C | +125°C | IP65 | Solder Pin | |||||
BROADCOM LIMITED | Each | 1+ NT$3,979.320 25+ NT$3,636.660 | 最少:1 / 多個:1 | Optical | Absolute | 1024PPR | 0 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | AEAS-7000 Series | 1000rpm | 13Channels | No Shaft | - | - | 4.5V | 5.5V | -25°C | +85°C | - | Solder Pin | ||||
Each | 1+ NT$207.730 10+ NT$207.450 25+ NT$192.450 50+ NT$181.140 100+ NT$180.480 | 最少:1 / 多個:1 | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | Without Push Switch | - | Through Hole | SRGP Series | - | - | Ring Type Hollow Shaft | - | - | - | 5V | -40°C | +85°C | - | - | |||||
Each | 1+ NT$1,313.010 5+ NT$1,224.350 10+ NT$1,187.140 25+ NT$1,149.940 50+ NT$1,107.210 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx Series | 30000rpm | 3Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | +100°C | - | - | |||||
Each | 1+ NT$1,120.410 10+ NT$592.780 | 最少:1 / 多個:1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | AEDB-9140 Series | - | 3Channels | No Shaft | - | 6mm | 4.5V | 5.5V | -10°C | +85°C | - | - | |||||
BROADCOM LIMITED | Each | 1+ NT$967.100 5+ NT$916.230 10+ NT$906.050 25+ NT$865.360 50+ NT$814.490 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X Series | 30000rpm | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | +100°C | - | Solder Pin | ||||
BROADCOM LIMITED | Each | 1+ NT$6,064.930 25+ NT$5,542.670 | 最少:1 / 多個:1 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Line Driver, Quadrature | Screw Mount | AEDA-3300 Series | 12000rpm | 3Channels | Slotted End | - | 2mm | 4.5V | 5.5V | -40°C | +125°C | - | - | ||||
4730926 | KUEBLER | Each | 1+ NT$13,267.180 | 最少:1 / 多個:1 | Optical | Incremental | 500PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 5802 Series | 12000rpm | - | Flatted End | 20mm | 10mm | 10V | 30V | -20°C | +75°C | IP65 | 12 Pin Connector | |||
Each | 1+ NT$58.220 10+ NT$55.240 25+ NT$52.590 100+ NT$49.280 250+ NT$48.070 | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | - | Bushing Mount, Through Hole | PEC11 Series | 60rpm | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
Each | 1+ NT$172.330 10+ NT$155.380 25+ NT$139.640 50+ NT$125.620 100+ NT$113.370 | 最少:1 / 多個:1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K Series | - | 2Channels | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | +85°C | - | Solder Pin | |||||
GRAYHILL | Each | 1+ NT$418.820 | 最少:1 / 多個:1 | Optical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62P Series | 100rpm | 2Channels | D Type Flatted End | 8.5mm | 4.75mm | 4.75V | 5.25V | -40°C | +85°C | - | Solder Pin | ||||
Each | 1+ NT$115.100 10+ NT$88.440 50+ NT$62.130 100+ NT$53.260 500+ NT$45.830 | 最少:1 / 多個:1 | Mechanical | Incremental | 12PPR | 12 Detents | - | With Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Slotted End | 14mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
Each | 1+ NT$115.100 10+ NT$88.440 50+ NT$62.130 100+ NT$53.260 500+ NT$45.830 | 最少:1 / 多個:1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | EC12E Series | - | 2Channels | D Type Slotted End | 14mm | 6mm | - | 5V | -10°C | +70°C | - | Solder Pin | |||||
VISHAY | Each | 1+ NT$269.000 10+ NT$239.430 50+ NT$216.430 100+ NT$193.360 | 最少:1 / 多個:1 | Mechanical | Absolute | 6CPR | 24 Detents | Horizontal | Without Push Switch | Gray Code | Bushing Mount, Through Hole | 110E Series | 50rpm | 2Channels | D Type Flatted End | - | 9.5mm | - | - | -40°C | +105°C | - | Solder Pin | ||||
BROADCOM LIMITED | Each | 1+ NT$352.540 25+ NT$322.190 100+ NT$285.960 250+ NT$266.860 500+ NT$250.250 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 45PPR | 0 Detents | Vertical | With Push Switch | Quadrature | - | AMRX-1510 Series | 100rpm | 2Channels | No Shaft | - | - | 2.4V | 3.3V | -25°C | +85°C | - | Wire Leaded | ||||
Each | 1+ NT$70.660 25+ NT$62.530 50+ NT$58.020 100+ NT$51.690 500+ NT$45.380 | 最少:1 / 多個:1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11 Series | 60rpm | 2Channels | Knurled End | 20mm | 6mm | - | - | -30°C | +70°C | IP40 | Solder Pin | |||||
BROADCOM LIMITED | Each | 1+ NT$352.540 25+ NT$322.190 100+ NT$285.960 250+ NT$266.860 500+ NT$250.250 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 45PPR | 0 Detents | Vertical | With Push Switch | Quadrature | - | AMRX-1510 Series | 100rpm | 2Channels | No Shaft | - | - | 2.4V | 3.3V | -25°C | +85°C | - | Wire Leaded | ||||
BROADCOM LIMITED | Each | 1+ NT$352.540 25+ NT$322.190 100+ NT$285.960 250+ NT$266.860 500+ NT$250.250 其他價格... | 最少:1 / 多個:1 | Optical | Incremental | 45PPR | 0 Detents | - | With Push Switch | Quadrature | - | AMRX-1510 Series | 100rpm | 2Channels | No Shaft | - | - | 2.4V | 3.3V | -15°C | +70°C | - | Wire Leaded |
抱歉,我們未能找到您正在尋找的頁面
404 (找不到網頁)